Onsemi SMUN5235DW1T3G technical specifications.
| Package/Case | SOT-363 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Power Dissipation | 187mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMUN5235DW1T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.