The SN54LS151J is a dual multiplexer with 16 inputs, operating at a supply voltage of 5V and a maximum current of 10mA. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is packaged in a DIP-16 package and is suitable for use in military-grade applications.
Onsemi SN54LS151J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | MULTIPLEXER |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 32 |
| Number of Inputs | 8 |
| Power Supply Current-Max (ICC) | 10 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SN54LS151J to view detailed technical specifications.
No datasheet is available for this part.