Onsemi SN54LS47J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | OTHER DECODER/DRIVER |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SN54LS47J to view detailed technical specifications.
No datasheet is available for this part.