Onsemi SN74LS04D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 8mA |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SN74LS04D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.