Onsemi SN74LS05ML2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC EIAJ |
| Package Description | EIAJ Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 10.5(Max) |
| Package Width (mm) | 5.45(Max) |
| Package Height (mm) | 1.85(Max) |
| Seated Plane Height (mm) | 2.05(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi SN74LS05ML2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.