
Quad 2-input AND gate logic IC, operating from a 4.75V to 5.25V supply with a nominal 5V. Features a propagation delay of 20ns at nominal supply voltage. This commercial temperature grade component has 14 terminals in a plastic DIP package with a JEDEC code of R-PDIP-T14. It offers four independent AND gate functions, each with two inputs, and a maximum output low current of 8mA. Maximum operating temperature is 70°C.
Onsemi SN74LS08N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.48 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | AND GATE |
| Family | LS |
| Propagation Delay (tpd) | 20 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 20 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 8.8 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SN74LS08N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.