Onsemi SN74LS123D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 12mA |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Output Current | 8mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SN74LS123D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.