Quad 1-bit bus driver with true output, operating from a 4.75V to 5.25V supply. Features a commercial temperature grade with a maximum operating temperature of 70°C. This 14-terminal SOIC-14 package offers a propagation delay of 18ns at nominal supply voltage and a load capacitance of 45pF. The device includes four independent buffer functions with enable low control.
Onsemi SN74LS125AMEL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.275 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 18 |
| Number of Bits | 1 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 18 |
| Load Capacitance | 45 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 20 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi SN74LS125AMEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.