Onsemi SN74LS125AML2 technical specifications.
| Logic Family | LS |
| Logic Function | Buffer/Line Driver |
| Number of Elements per Chip | 4 |
| Number of Inputs per Chip | 4 |
| Number of Outputs per Chip | 4 |
| Process Technology | Bipolar |
| Polarity | Non-Inverting |
| Output Type | 3-State |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi SN74LS125AML2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.