Quad 1-bit bus driver with true output, featuring a commercial temperature grade and operating from a 4.75V to 5.25V supply, nominal 5V. This LS family logic IC offers a propagation delay of 18ns at nominal supply and a load capacitance of 45pF. The component is housed in a 14-terminal PDIP package with a pin count of 14, measuring 18.48mm in length and 7.62mm in width. It supports an enable high control type and has a maximum output current (Iol) of 24mA.
Onsemi SN74LS126AN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.48 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 18 |
| Number of Bits | 1 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 18 |
| Load Capacitance | 45 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 22 |
| Control Type | ENABLE HIGH |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SN74LS126AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.