The SN74LS132N is a dual NAND gate IC from Onsemi, featuring a commercial temperature grade and a 5V supply voltage. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a 14-pin PDIP package and has a propagation delay of 22ns. It can handle a maximum power supply current of 14mA and has a Schmitt trigger input. The SN74LS132N is suitable for use in a variety of logic applications.
Onsemi SN74LS132N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.48 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | NAND GATE |
| Family | LS |
| Propagation Delay (tpd) | 22 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 22 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 14 |
| Schmitt Trigger | YES |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SN74LS132N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.