Onsemi SN74LS139DR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Logic Function | Decoder, Demux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 38ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SN74LS139DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
