Onsemi SN74LS145D technical specifications.
| Bandwidth | 35MHz |
| Package/Case | TO-10 |
| Lead Free | Lead Free |
| Number of Bits | 10 |
| Number of Outputs | 10 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SN74LS145D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.