Onsemi SN74LS145DR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 240uA |
| Logic Function | Decoder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.74V |
| Mount | Surface Mount |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SN74LS145DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.