The SN74LS147N is a 16-bit encoder logic IC from Onsemi, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features a 5V supply voltage with a maximum rating of 5.25V and a minimum rating of 4.75V. The device is packaged in a 16-pin plastic DIP package, measuring 7.62mm in width and 19.175mm in length. The SN74LS147N has a propagation delay of 33ns and supports 9-bit encoding.
Onsemi SN74LS147N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | ENCODER |
| Family | LS |
| Propagation Delay (tpd) | 33 |
| Number of Bits | 9 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SN74LS147N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.