
The SN74LS151N is a 16-bit multiplexer with 2 channels and a bandwidth of 35MHz. It is packaged in a PDIP-16 and is lead free. The device has a nominal supply current of 6mA and a quiescent current of 6mA. It is RoHS compliant and meets Reach SVHC compliance requirements.
Onsemi SN74LS151N technical specifications.
| Bandwidth | 35MHz |
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 6mA |
| Number of Bits | 16 |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SN74LS151N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
