Onsemi SN74LS153D technical specifications.
| Bandwidth | 35MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Quiescent Current | 6.2mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SN74LS153D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.