The SN74LS153DR2 is a commercial-grade logic multiplexer with a dual-input configuration, operating within a supply voltage range of 4.75 to 5.25V. It features a propagation delay of 26ns and a maximum power supply current of 10mA. This device is packaged in a 16-pin R-PDSO-G16 package, measuring 3.9mm in width and 9.9mm in length. It is designed to operate within a temperature range of 0 to 70°C.
Onsemi SN74LS153DR2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | MULTIPLEXER |
| Family | LS |
| Propagation Delay (tpd) | 26 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 26 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 4 |
| Power Supply Current-Max (ICC) | 10 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SN74LS153DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.