The SN74LS156N is a 4-bit demultiplexer decoder integrated circuit from Onsemi. It operates at a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a propagation delay of 51ns and a quiescent current of 25mA. The SN74LS156N is packaged in a lead-free PDIP package and is compliant with RoHS standards.
Onsemi SN74LS156N technical specifications.
| Bandwidth | 35MHz |
| Package/Case | PDIP |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Logic Function | Decoder, Demux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Box |
| Polarity | Inverting |
| Propagation Delay | 51ns |
| Quiescent Current | 25mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Throw Configuration | DP4T |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SN74LS156N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.