The SN74LS157N is a 4-channel non-inverting multiplexer with a bandwidth of 35MHz. It is packaged in a lead-free PDIP package and has a nominal supply current of 9.7mA. The device is RoHS compliant and meets Reach SVHC compliance requirements. It is suitable for use in a variety of logic applications, including multiplexing and demultiplexing functions.
Onsemi SN74LS157N technical specifications.
| Bandwidth | 35MHz |
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Nominal Supply Current | 9.7mA |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Quiescent Current | 9.7mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SN74LS157N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.