Onsemi SN74LS161AMEL technical specifications.
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 35ns |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SN74LS161AMEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
