The SN74LS181N is a 4-bit arithmetic logic unit integrated circuit from Onsemi. It operates within a temperature range of 0 to 70°C. This bipolar logic IC features 24 pins and is packaged in a PDIP. The SN74LS181N is a member of the LS logic family and is designed for use in arithmetic and logic unit applications.
Onsemi SN74LS181N technical specifications.
| Logic Family | LS |
| Logic Function | Arithmetic Logic Unit |
| Number of Elements per Chip | 1 |
| Number of Bits | 4 |
| Process Technology | Bipolar |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 24 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi SN74LS181N to view detailed technical specifications.
No datasheet is available for this part.