Onsemi SN74LS193N technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| Frequency | 32MHz |
| Height | 3.43mm |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Width | 6.85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SN74LS193N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.