Onsemi SN74LS240N technical specifications.
| Height | 3.56mm |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Polarity | Inverting |
| Quiescent Current | 26mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SN74LS240N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.