Onsemi SN74LS244DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 17mA |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Packaging | Rail/Tube |
| Propagation Delay | 18ns |
| Quiescent Current | 120mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SN74LS244DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.