Dual 4-bit bus driver with true output, featuring 20 terminals and a commercial temperature grade. Operates with a nominal supply voltage of 5V (4.75V-5.25V) and offers a maximum power supply current of 54mA. This LS-family logic IC boasts a propagation delay of 18ns at nominal supply voltage and a load capacitance of 45pF. The device is housed in a 20-pin SOIC package (R-PDSO-G20) with a width of 5.275mm and length of 12.575mm, supporting enable low control.
Onsemi SN74LS244M technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.275 |
| Length | 12.575 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 18 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 18 |
| Load Capacitance | 45 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 54 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi SN74LS244M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.