Onsemi SN74LS247D technical specifications.
| Bandwidth | 35MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 7 |
| Number of Circuits | 1 |
| Number of Outputs | 7 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SN74LS247D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.