Onsemi SN74LS258BN technical specifications.
| Bandwidth | 35MHz |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Circuits | 4 |
| Packaging | Box |
| Polarity | Inverting |
| Quiescent Current | 11mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SN74LS258BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
