Onsemi SN74LS273DW technical specifications.
| Package/Case | SOIC W |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 30MHz |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 27ns |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SN74LS273DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.