Onsemi SN74LS273DWR2 technical specifications.
| Package/Case | SOIC W |
| Clock Edge Trigger Type | Positive |
| Frequency | 40MHz |
| High Level Output Current | 400uA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Propagation Delay | 27ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SN74LS273DWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.