
The SN74LS283N is a 4-bit binary full adder from Onsemi, operating within a temperature range of 0°C to 70°C. It features a high level output current of -400uA and a low level output current of 8mA. The device is packaged in a through hole PDIP package and is compliant with lead-free standards. The SN74LS283N is designed to operate within a supply voltage range of 4.75V to 5.25V.
Onsemi SN74LS283N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | Binary Full Adder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Box |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SN74LS283N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
