Onsemi SN74LS299N technical specifications.
| Package/Case | PDIP |
| Frequency | 35MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 33mA |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SN74LS299N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
