
The SN74LS365AD is a 6-bit buffer/line driver from Onsemi, packaged in a SOIC-16 plastic package. It is lead-free and RoHS compliant, but not Reach SVHC compliant. The device has a propagation delay of 22ns and can supply an output current of 24mA. It is available in rail or tube packaging.
Onsemi SN74LS365AD technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Outputs | 6 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SN74LS365AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
