Onsemi SN74LS365AN technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Output Current | 24mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SN74LS365AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
