Onsemi SN74LS367AD technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Outputs | 6 |
| Propagation Delay | 22ns |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SN74LS367AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
