This 6-bit buffer IC operates at 5V with a nominal supply current of 100uA and an output current of 24mA. It features a 3-STATE output type and non-inverting polarity. The device is mounted through a hole and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is not RoHS compliant but is Reach SVHC compliant.
Onsemi SN74LS367AN technical specifications.
| Height | 4.57mm |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Nominal Supply Current | 100uA |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Quiescent Current | 12mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SN74LS367AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.