The SN74LS373DW is an 8-bit 3-state buffer from Onsemi, featuring a maximum output current of 24mA and an operating supply voltage of 5V. It is packaged in a SOIC W package and has a propagation delay of 36ns. The device is rated for a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Onsemi SN74LS373DW technical specifications.
| Package/Case | SOIC W |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 36ns |
| Quiescent Current | 24mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SN74LS373DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.