Onsemi SN74LS393DR2 technical specifications.
| Package/Case | SOIC |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 60ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SN74LS393DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
