Onsemi SN74LS42ML1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | DECIMAL DECODER/DRIVER |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 30 |
| Power Supply Current-Max (ICC) | 13 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi SN74LS42ML1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.