The SN74LS47N is a 7-bit demultiplexer with a bandwidth of 35MHz. It is packaged in a lead-free PDIP-16 package and is available in rail or tube packaging. The device is compliant with Reach SVHC regulations, but not RoHS compliant. It is a single circuit device with 7 outputs and is suitable for use in logic IC applications.
Onsemi SN74LS47N technical specifications.
| Bandwidth | 35MHz |
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 7 |
| Number of Circuits | 1 |
| Number of Outputs | 7 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SN74LS47N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.