Onsemi SN74LS641N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Ammo Pack |
| Polarity | Non-Inverting |
| Propagation Delay | 50ns |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SN74LS641N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.