4x4 Standard SRAM, featuring 50ns propagation delay and 45ns access time. This integrated circuit operates at a maximum frequency of 40MHz with a 5V supply voltage, supporting a 3-state output type. Designed for through-hole mounting in a PDIP package, it offers 4 bits of memory with non-inverting polarity and positive clock edge triggering.
Onsemi SN74LS670N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive |
| Frequency | 40MHz |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Packaging | Box |
| Polarity | Non-Inverting |
| Propagation Delay | 50ns |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SN74LS670N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.