
8-bit identity comparator featuring totem-pole, inverting outputs. This logic IC utilizes bipolar process technology and belongs to the LS logic family. Packaged in a 20-pin SOIC W (MS-013AC) with gull-wing leads, it supports surface mounting with a 1.27mm pin pitch. Operating temperature range is 0°C to 70°C.
Onsemi SN74LS688DW technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 12.95(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.4(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AC |
| Logic Family | LS |
| Type | Identity Comparator |
| Number of Bits | 8 |
| Output Function | A=B |
| Process Technology | Bipolar |
| Output Type | Totem-Pole |
| Polarity | Inverting |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi SN74LS688DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.