
The SN74LS688N is a 20-pin PDIP arithmetic logic unit from Onsemi, operating within a temperature range of 0°C to 70°C. It requires a 5V operating supply voltage and has a nominal supply current of 40mA. The device is mounted through a hole and measures 3.56mm in height, 6.6mm in width, and 27.17mm in length. The SN74LS688N is compliant with lead-free standards but not RoHS compliant.
Onsemi SN74LS688N technical specifications.
| Package/Case | PDIP |
| Height | 3.56mm |
| Lead Free | Lead Free |
| Length | 27.17mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Nominal Supply Current | 40mA |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Width | 6.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SN74LS688N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
