The SN74LS74AN is a dual D flip-flop logic IC from Onsemi, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features a 14-pin DIP package, with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device has a maximum propagation delay of 40ns and a maximum frequency of 25MHz. It can handle a maximum output current of 8mA and has a power supply current of 8mA. The SN74LS74AN is a positive edge-triggered flip-flop with complementary output polarity.
Onsemi SN74LS74AN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.48 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | D FLIP-FLOP |
| Family | LS |
| Propagation Delay (tpd) | 40 |
| Number of Bits | 1 |
| Max I(ol) | 0.008 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 8 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SN74LS74AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.