Onsemi SNSR20F20NXT5G technical specifications.
| Average Rectified Current | 2A |
| Package/Case | 0603 |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SNSR20F20NXT5G to view detailed technical specifications.
No datasheet is available for this part.