Onsemi SNZF220DFT1G technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.2mm |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Number of Channels | 2 |
| Number of Lines | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SNZF220DFT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.