The SPT5240SIT is a single-channel digital-to-analog converter with a resolution of 10 bits and an output voltage of 1.5V. It operates within a supply voltage range of 3V to 3.6V and is packaged in a PQFP format. The device is specified to operate over a temperature range of -65°C to 150°C. It is not RoHS compliant.
Onsemi SPT5240SIT technical specifications.
| Package/Case | PQFP |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Converters | 1 |
| Output Voltage | 1.5V |
| Packaging | Tray |
| Resolution | 10b |
| RoHS Compliant | No |
| Series | SPT5240 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SPT5240SIT to view detailed technical specifications.
No datasheet is available for this part.