
Onsemi SPT5420SIM technical specifications.
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Converters | 8 |
| Resolution | 13b |
| RoHS Compliant | No |
| Series | SPT5240 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SPT5420SIM to view detailed technical specifications.
No datasheet is available for this part.