Onsemi SPT7860SCT technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 40000KS/s |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 225mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Converters | 16 |
| Power Consumption | 175mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Series | SPT7860 |
| Signal to Noise Ratio (SNR) | 54dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SPT7860SCT to view detailed technical specifications.
No datasheet is available for this part.